E36D800HLN104MEE3U | |
---|---|
DigiKey Part Number | 565-E36D800HLN104MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36D800HLN104MEE3U |
Description | CAP ALUM 100000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 5.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.988 A @ 3 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.83000 | ¥387.83 |
16 | ¥355.54625 | ¥5,688.74 |
64 | ¥323.22250 | ¥20,686.24 |
112 | ¥290.25402 | ¥32,508.45 |