E36D500LPN392TA41U | |
---|---|
DigiKey Part Number | 565-E36D500LPN392TA41U-ND |
Manufacturer | |
Manufacturer Product Number | E36D500LPN392TA41U |
Description | CAP ALUM 3900UF 50V SCREW CHAS M |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 1.625" (41.28mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.61000 | ¥136.61 |
10 | ¥126.39000 | ¥1,263.90 |
50 | ¥109.30700 | ¥5,465.35 |
100 | ¥98.37640 | ¥9,837.64 |
500 | ¥90.86152 | ¥45,430.76 |