AC Fans

Results: 16
Product Status
ActiveObsolete
Voltage - Rated
115VAC230VAC-
Size / Dimension
-Rectangular/Rounded - 205mm L x 219mm HRectangular/Rounded - 219mm L x 205mm HRectangular/Rounded - 220mm L x 216mm HRectangular/Rounded - 220mm L x 216mm H (146mm Dia)Rectangular/Rounded - 225mm L x 241mm HRectangular/Rounded - 226mm L x 241mm H
Width
176.0mm178.0mm195.0mm199.0mm270.0mm-
Air Flow
93.0 ~ 205.0 CFM (2.60 ~ 5.74m³/min)152.0 ~ 350.0 CFM (4.26 ~ 9.80m³/min)212.0 ~ 582.0 CFM (5.94 ~ 16.30m³/min)412.3 CFM (11.54m³/min)571.3 CFM (16.00m³/min)-
Static Pressure
0.401 in H2O (100.0 Pa)0.803 in H2O (200.0 Pa)1.204 in H2O (299.9 Pa)1.606 in H2O (400.0 Pa)1.610 in H2O (401.0 Pa)-
Bearing Type
-Ball
Fan Type
BlowerBlower, Centrifugal
Features
-CapacitorCapacitor, Thermal Overload Protection (TOP)Capacitor, Thermal Overload Protector (TOP)
Noise
33 ~ 52dB(A)46 ~ 63dB(A)50 ~ 63dB(A)-
Power (Watts)
70.0W ~ 160W83.0W ~ 192W193W ~ 455W230W250W300W330W380W400W430W-
RPM
1850 RPM2000 RPM2050 RPM2100 RPM2150 RPM2550 RPM-
Termination
4 Wire Leads4 Wire Leads with Splice Terminals6 Position Rectangular ConnectorTerminal Block
Ingress Protection
-IP20IP44
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)-13 ~ 113°F (-25 ~ 45°C)-13 ~ 122°F (-25 ~ 50°C)-13 ~ 77°F (-25 ~ 25°C)-13 ~ 86°F (-25 ~ 30°C)-4 ~ 122°F (-20 ~ 50°C)86°F (30°C)-
Approval Agency
-CCC, CECCC, CSA, CECCC, EACCECE, CSA, ULCE, VDE
Weight
8.4 lbs (3.8 kg)-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
74
In Stock
1 : ¥3,759.58000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 205mm L x 219mm H
270.0mm
-
1.606 in H2O (400.0 Pa)
Ball
Blower
Capacitor, Thermal Overload Protector (TOP)
-
330W
2550 RPM
4 Wire Leads with Splice Terminals
IP44
-13 ~ 77°F (-25 ~ 25°C)
CCC, EAC
-
26
In Stock
1 : ¥2,363.85000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.401 in H2O (100.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
430W
2000 RPM
6 Position Rectangular Connector
IP20
-13 ~ 104°F (-25 ~ 40°C)
CE
-
D2E146-H_Series
D2E146-HT65-14
FAN BLWR CENT 220X178MM 115VAC
ebm-papst Inc.
30
In Stock
1 : ¥2,903.85000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 220mm L x 216mm H (146mm Dia)
178.0mm
212.0 ~ 582.0 CFM (5.94 ~ 16.30m³/min)
-
-
Blower, Centrifugal
-
50 ~ 63dB(A)
193W ~ 455W
-
6 Position Rectangular Connector
-
-
CE, VDE
8.4 lbs (3.8 kg)
11
In Stock
1 : ¥2,903.85000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
400W
2100 RPM
6 Position Rectangular Connector
IP20
-13 ~ 122°F (-25 ~ 50°C)
-
-
13
In Stock
1 : ¥3,168.15000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
400W
2100 RPM
6 Position Rectangular Connector
IP20
-4 ~ 122°F (-20 ~ 50°C)
-
-
13
In Stock
1 : ¥3,168.15000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
400W
2100 RPM
6 Position Rectangular Connector
IP20
-13 ~ 122°F (-25 ~ 50°C)
-
-
3
In Stock
1 : ¥3,961.91000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 225mm L x 241mm H
176.0mm
-
-
Ball
Blower
Capacitor, Thermal Overload Protector (TOP)
-
230W
1850 RPM
4 Wire Leads with Splice Terminals
IP44
-13 ~ 86°F (-25 ~ 30°C)
CCC, CE
-
3
In Stock
1 : ¥3,168.15000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
380W
2150 RPM
6 Position Rectangular Connector
IP20
-13 ~ 113°F (-25 ~ 45°C)
CE, CSA, UL
-
0
In Stock
Check Lead Time
1 : ¥4,548.24000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 226mm L x 241mm H
176.0mm
-
1.204 in H2O (299.9 Pa)
Ball
Blower
Capacitor, Thermal Overload Protector (TOP)
-
250W
2100 RPM
4 Wire Leads with Splice Terminals
IP44
86°F (30°C)
CE
-
0
In Stock
Check Lead Time
10 : ¥2,459.43600
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
400W
2100 RPM
6 Position Rectangular Connector
IP20
-13 ~ 122°F (-25 ~ 50°C)
-
-
0
In Stock
Check Lead Time
10 : ¥2,545.98700
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 220mm L x 216mm H
199.0mm
-
0.803 in H2O (200.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protector (TOP)
-
400W
2100 RPM
6 Position Rectangular Connector
IP20
-13 ~ 122°F (-25 ~ 50°C)
-
-
AC CENTRIFUGAL BLOWER
D2E146-CS03-01
AC CENTRIFUGAL BLOWER
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ¥3,372.70500
Bulk
Bulk
Active
-
Rectangular/Rounded - 220mm L x 216mm H
195.0mm
-
-
Ball
Blower, Centrifugal
-
-
-
-
Terminal Block
-
-
CE, VDE
-
AC CENTRIFUGAL BLOWER
D2E146-AP47-86
AC CENTRIFUGAL BLOWER
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ¥5,652.20400
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 219mm L x 205mm H
270.0mm
412.3 CFM (11.54m³/min)
1.610 in H2O (401.0 Pa)
Ball
Blower, Centrifugal
Capacitor, Thermal Overload Protection (TOP)
-
330W
2550 RPM
4 Wire Leads
IP44
-13 ~ 77°F (-25 ~ 25°C)
CCC, CSA, CE
-
D2E146-H_Series
D2E146-HR25-13
FAN BLWR CENT 220X178MM 115VAC
ebm-papst Inc.
0
In Stock
Obsolete
-
Obsolete
115VAC
Rectangular/Rounded - 220mm L x 216mm H (146mm Dia)
178.0mm
152.0 ~ 350.0 CFM (4.26 ~ 9.80m³/min)
-
-
Blower, Centrifugal
-
33 ~ 52dB(A)
83.0W ~ 192W
-
6 Position Rectangular Connector
-
-
CE, VDE
-
D2E146-H_Series
D2E146-HR93-01
FAN BLWR CENT 220X178MM 230VAC
ebm-papst Inc.
0
In Stock
Active
Bulk
Active
230VAC
Rectangular/Rounded - 220mm L x 216mm H (146mm Dia)
178.0mm
93.0 ~ 205.0 CFM (2.60 ~ 5.74m³/min)
-
-
Blower, Centrifugal
-
46 ~ 63dB(A)
70.0W ~ 160W
-
6 Position Rectangular Connector
-
-
CE, VDE
-
0
In Stock
Active
Bulk
Active
230VAC
-
-
571.3 CFM (16.00m³/min)
0.803 in H2O (200.0 Pa)
Ball
Blower
Capacitor
-
300W
2050 RPM
Terminal Block
IP44
-
-
-
Showing
of 16

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.