D2E146-AP47-86 | |
---|---|
DigiKey Part Number | 381-D2E146-AP47-86-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-AP47-86 |
Description | AC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 219mm L x 205mm H Ball 412.3 CFM (11.54m³/min) 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 219mm L x 205mm H | |
Width | 270.0mm | |
Air Flow | 412.3 CFM (11.54m³/min) | |
Static Pressure | 1.610 in H2O (401.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 330W | |
RPM | 2550 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 77°F (-25 ~ 25°C) | |
Approval Agency | CCC, CSA, CE | |
Weight | - | |
Current Rating (Amps) | 1.45A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5,652.20400 | ¥56,522.04 |