D2E146-HT75-45 | |
---|---|
DigiKey Part Number | 381-3424-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-HT75-45 |
Description | BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 220mm L x 216mm H | |
Width | 199.0mm | |
Air Flow | - | |
Static Pressure | 0.803 in H2O (200.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 380W | |
RPM | 2150 RPM | |
Termination | 6 Position Rectangular Connector | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 3.30A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,168.15000 | ¥3,168.15 |
10 | ¥2,918.02600 | ¥29,180.26 |
25 | ¥2,730.44120 | ¥68,261.03 |