D2E146-AP47-22 | |
---|---|
DigiKey Part Number | 381-3417-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-AP47-22 |
Description | BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Rectangular/Rounded - 205mm L x 219mm H Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 205mm L x 219mm H | |
Width | 270.0mm | |
Air Flow | - | |
Static Pressure | 1.606 in H2O (400.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 330W | |
RPM | 2550 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 77°F (-25 ~ 25°C) | |
Approval Agency | CCC, EAC | |
Current Rating (Amps) | 1.45A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,759.58000 | ¥3,759.58 |
10 | ¥3,468.30900 | ¥34,683.09 |