D2E146-HR25-13 | |
---|---|
DigiKey Part Number | D2E146-HR25-13-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-HR25-13 |
Description | FAN BLWR CENT 220X178MM 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 220mm L x 216mm H (146mm Dia) 152.0 ~ 350.0 CFM (4.26 ~ 9.80m³/min) 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 220mm L x 216mm H (146mm Dia) | |
Width | 178.0mm | |
Air Flow | 152.0 ~ 350.0 CFM (4.26 ~ 9.80m³/min) | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 33 ~ 52dB(A) | |
Power (Watts) | 83.0W ~ 192W | |
RPM | - | |
Termination | 6 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, VDE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | - |