Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥493.75000 Spool | Spool | Active | Sleeve | Expandable | 0.133" (3.38mm) | 0.141" (3.58mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
58 In Stock | 1 : ¥671.51000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.399" (10.13mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
28 In Stock | 1 : ¥439.77000 Spool | Spool | Active | Sleeve | Expandable | 0.085" (2.16mm) | 0.089" (2.26mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
40 In Stock | 1 : ¥1,425.31000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 0.655" (16.64mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
4 In Stock | 1 : ¥699.48000 Spool | Spool | Active | Sleeve | Expandable | 0.208" (5.28mm) | 0.224" (5.69mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
17 In Stock | 1 : ¥884.64000 Spool | Spool | Active | Sleeve | Expandable | 0.263" (6.68mm) | 0.278" (7.06mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
19 In Stock | 1 : ¥1,175.12000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.524" (13.31mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
19 In Stock | 1 : ¥432.03000 Spool | Spool | Active | Sleeve | Expandable | 0.106" (2.69mm) | 0.112" (2.84mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
14 In Stock | 1 : ¥455.92000 Spool | Spool | Active | Sleeve | Expandable | 0.330" (8.38mm) | 0.347" (8.81mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
17 In Stock | 1 : ¥571.96000 Spool | Spool | Active | Sleeve | Expandable | 0.166" (4.22mm) | 0.178" (4.52mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
3 In Stock | 1 : ¥636.77000 Spool | Spool | Active | Sleeve | Expandable | 0.330" (8.38mm) | 0.347" (8.81mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
10 In Stock | 1 : ¥658.33000 Spool | Spool | Active | Sleeve | Expandable | 0.053" (1.35mm) | 0.061" (1.55mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 500' (152.40m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
2 In Stock | 1 : ¥1,232.95000 Spool | Spool | Active | Sleeve | Expandable | 0.263" (6.68mm) | 0.278" (7.06mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥1,526.48000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 0.786" (19.96mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥436.11000 Bulk | Bulk | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.124" (3.15mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Natural | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥571.96000 Bulk | Bulk | Active | Sleeve | Expandable | 0.166" (4.22mm) | 0.178" (4.52mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Natural | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
3 In Stock | 1 : ¥658.33000 Bulk | Bulk | Active | Sleeve | Expandable | 0.053" (1.35mm) | 0.061" (1.55mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Natural | 500' (152.40m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
4 In Stock | 1 : ¥691.23000 Spool | Spool | Active | Sleeve | Expandable | 0.066" (1.68mm) | 0.072" (1.83mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 500' (152.40m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
3 In Stock | 1 : ¥934.41000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.399" (10.13mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
17 In Stock | 1 : ¥2,253.76000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.040" (26.42mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
3 In Stock | 1 : ¥527.81000 Spool | Spool | Active | Sleeve | Expandable | 0.053" (1.35mm) | 0.061" (1.55mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 500' (152.40m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
5 In Stock | 1 : ¥346.36000 Spool | Spool | Active | Sleeve | Expandable | 0.066" (1.68mm) | 0.072" (1.83mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 500' (152.40m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
2 In Stock | 1 : ¥375.05000 Spool | Spool | Active | Sleeve | Expandable | 0.106" (2.69mm) | 0.112" (2.84mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
1 In Stock | 1 : ¥416.08000 Spool | Spool | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.124" (3.15mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
1 In Stock | 1 : ¥493.75000 Bulk | Bulk | Active | Sleeve | Expandable | 0.133" (3.38mm) | 0.141" (3.58mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Natural | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - |