Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.133" (3.38mm) | |
Diameter - Inside, Expanded | 0.141" (3.58mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.008" (0.20mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.75000 | ¥493.75 |
5 | ¥462.89200 | ¥2,314.46 |
10 | ¥432.03200 | ¥4,320.32 |
25 | ¥410.43200 | ¥10,260.80 |
50 | ¥401.17240 | ¥20,058.62 |
100 | ¥391.91460 | ¥39,191.46 |