Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.053" (1.35mm) | |
Diameter - Inside, Expanded | 0.061" (1.55mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.33000 | ¥658.33 |
5 | ¥617.18800 | ¥3,085.94 |
10 | ¥576.04200 | ¥5,760.42 |
25 | ¥547.24040 | ¥13,681.01 |
50 | ¥534.89660 | ¥26,744.83 |
100 | ¥522.55280 | ¥52,255.28 |