Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.106" (2.69mm) | |
Diameter - Inside, Expanded | 0.112" (2.84mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.008" (0.20mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.03000 | ¥432.03 |
5 | ¥405.03200 | ¥2,025.16 |
10 | ¥378.03200 | ¥3,780.32 |
25 | ¥359.12520 | ¥8,978.13 |
50 | ¥351.02540 | ¥17,551.27 |
100 | ¥342.92550 | ¥34,292.55 |