Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.263" (6.68mm) | |
Diameter - Inside, Expanded | 0.278" (7.06mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.76000 | ¥1,004.76 |
2 | ¥924.04000 | ¥1,848.08 |
3 | ¥879.84667 | ¥2,639.54 |
5 | ¥827.22000 | ¥4,136.10 |
7 | ¥794.28143 | ¥5,559.97 |
10 | ¥760.79900 | ¥7,607.99 |
25 | ¥681.12440 | ¥17,028.11 |
50 | ¥626.44780 | ¥31,322.39 |
100 | ¥576.16490 | ¥57,616.49 |