Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.031" (0.79mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,184.98000 | ¥1,184.98 |
5 | ¥1,110.93800 | ¥5,554.69 |
10 | ¥1,036.87600 | ¥10,368.76 |
25 | ¥985.03240 | ¥24,625.81 |
50 | ¥962.81380 | ¥48,140.69 |