1218-1-5 | |
---|---|
DigiKey Part Number | 1067-1218-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 1218-1-5 |
Description | TAPE INSULATING AMBER 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.60000 | ¥279.60 |
10 | ¥264.89400 | ¥2,648.94 |
25 | ¥250.17760 | ¥6,254.44 |
50 | ¥235.46120 | ¥11,773.06 |
100 | ¥220.74550 | ¥22,074.55 |
250 | ¥206.02912 | ¥51,507.28 |