Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.625" (15.88mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.043" (1.09mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,641.75000 | ¥1,641.75 |
5 | ¥1,583.09600 | ¥7,915.48 |
10 | ¥1,559.63300 | ¥15,596.33 |
25 | ¥1,524.45520 | ¥38,111.38 |
50 | ¥1,489.27540 | ¥74,463.77 |