FPPSF-17U.50 | |
---|---|
DigiKey Part Number | 2124-FPPSF-17U.50-ND |
Manufacturer | |
Manufacturer Product Number | FPPSF-17U.50 |
Description | FIPLOCK, PP MOD BS UV, NW17, FIN |
Customer Reference | |
Detailed Description | Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.654" (16.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.654" (16.60mm) | |
Diameter - Outside | 0.831" (21.10mm) | |
Material | Polypropylene (PP), Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |