TLP3542(F)

DigiKey Part Number
TLP3542F-ND
Manufacturer
Manufacturer Product Number
TLP3542(F)
Description
SSR RELAY SPST-NO 2.5A 0-60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 60 V
Load Current
2.5 A
On-State Resistance (Max)
100 mOhms
Termination Style
PC Pin
Package / Case
Supplier Device Package
6-DIP (Cut), 5 Lead
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.08000¥27.08
10¥25.39400¥253.94
25¥22.56760¥564.19
50¥21.44120¥1,072.06
100¥20.31240¥2,031.24
250¥18.05544¥4,513.86
500¥16.92706¥8,463.53
1,000¥15.79851¥15,798.51
5,000¥15.23428¥76,171.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.