RH0101R000FE02 | |
---|---|
DigiKey Part Number | RHRB-1.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0101R000FE02 |
Description | RES CHAS MNT 1 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0101R000FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥53.49500 | ¥534.95 |
30 | ¥52.49067 | ¥1,574.72 |
50 | ¥46.24260 | ¥2,312.13 |
100 | ¥37.99420 | ¥3,799.42 |
250 | ¥36.24432 | ¥9,061.08 |
500 | ¥33.74476 | ¥16,872.38 |
1,000 | ¥31.24504 | ¥31,245.04 |