TLP3542(F) | |
---|---|
DigiKey Part Number | TLP3542F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3542(F) |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP (Cut), 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.08000 | ¥27.08 |
10 | ¥25.39400 | ¥253.94 |
25 | ¥22.56760 | ¥564.19 |
50 | ¥21.44120 | ¥1,072.06 |
100 | ¥20.31240 | ¥2,031.24 |
250 | ¥18.05544 | ¥4,513.86 |
500 | ¥16.92706 | ¥8,463.53 |
1,000 | ¥15.79851 | ¥15,798.51 |
5,000 | ¥15.23428 | ¥76,171.40 |