6-DIP (0.300", 7.62mm), 5 Leads Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,120 In Stock | 1 : ¥28.69000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -20°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥111.76020 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UR | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 60 mA | - | PC Pin | -30°C ~ 80°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UL | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 120 V | 150 mA | - | PC Pin | -30°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UL | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 150 mA | - | PC Pin | -30°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UL | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 150 mA | - | PC Pin | -30°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UL | - | - |