TSH 0505S | |
---|---|
DigiKey Part Number | 1951-3232-ND |
Manufacturer | |
Manufacturer Product Number | TSH 0505S |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.37" W x 0.36" H (12.7mm x 9.3mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.31000 | ¥145.31 |
10 | ¥138.50800 | ¥1,385.08 |
25 | ¥136.34520 | ¥3,408.63 |
50 | ¥129.85120 | ¥6,492.56 |
100 | ¥119.03070 | ¥11,903.07 |
250 | ¥116.86624 | ¥29,216.56 |
500 | ¥115.13480 | ¥57,567.40 |