Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥212.53000 Bulk | Bulk | Active | Hood/Housing - Panel Mount | - | 3A | Locking Clip (1) on Hood | M20 | 2.126" L x 1.378" W x 2.268" H (54.00mm x 35.00mm x 57.60mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥257.50000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood Top | M20 | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | Gray | Cable to Cable | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥267.19000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥653.49000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Screw Locks on Hood | M20 | 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
17 In Stock | 1 : ¥2,920.93000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10B | Screw Locks on Hood | M20 | - | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥205.39000 Bulk | Bulk | Active | Hood | Side Entry | 10B | Locking Clip (2) on Base Bottom | M20 | 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥216.02000 Bulk | Bulk | Active | Hood | Top Entry | 10B | Locking Clip (2) on Base Bottom | M20 | 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥217.29000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Base Bottom | M25 | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥329.00000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.693" W x 1.575" H (60.00mm x 43.00mm x 40.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | EMC Coating | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥767.32000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Screw Locks on Hood | M20 | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥961.66000 Bulk | Bulk | Active | Hood | Top Entry, Dual | 10B | Screw Locks on Hood | M20 | 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥2,859.64000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 6B | Screw Locks on Hood | M20 | - | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |