Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,192 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥25.31781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22.4A (Tc) | 10V | 150mOhm @ 9.3A, 10V | 4.5V @ 900µA | 86 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 195.3W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,567 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.22498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 660mOhm @ 3.22A, 10V | 4.5V @ 214.55µA | 20 nC @ 10 V | ±20V | 543 pF @ 100 V | - | 62.5W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,212 In Stock | 1 : ¥41.13000 Cut Tape (CT) 1,000 : ¥21.28277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17.5A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 4.5V @ 700µA | 68 nC @ 10 V | ±20V | 1850 pF @ 100 V | - | 151W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,428 In Stock | 1 : ¥47.86000 Cut Tape (CT) 1,000 : ¥24.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 117 nC @ 10 V | ±20V | 2300 pF @ 100 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
355 In Stock | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.31134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 105mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,125 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥4.98233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 2.7Ohm @ 1.2A, 10V | 3.9V @ 250µA | 1.5 nC @ 10 V | ±20V | 290 pF @ 100 V | - | 42W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,518 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥9.77681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 660mOhm @ 3.2A, 10V | 4.5V @ 200µA | 20 nC @ 10 V | ±20V | 543 pF @ 100 V | - | 62.5W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
971 In Stock | 1 : ¥25.37000 Cut Tape (CT) 1,000 : ¥13.13093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 14A (Tc) | - | 190mOhm @ 6.4A, 10V | 4.5V @ 320µA | 28 nC @ 10 V | ±20V | 1291 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
176 In Stock | 1 : ¥69.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 105mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,321 In Stock | 1 : ¥17.24000 Cut Tape (CT) 1,000 : ¥11.44759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 230mOhm @ 5.2A, 10V | 4.5V @ 260µA | 23 nC @ 10 V | ±20V | 1044 pF @ 400 V | - | 63W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
1,248 In Stock | 1 : ¥17.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 14A (Tc) | - | 190mOhm @ 6.4A, 10V | 4.5V @ 320µA | 28 nC @ 10 V | ±20V | 1291 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock 2,870 Marketplace Check Lead Time | 1 : ¥27.91000 Cut Tape (CT) 1,000 : ¥14.44408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 14A (Tc) | - | 190mOhm @ 6.4A, 10V | 4.5V @ 320µA | 7 nC @ 10 V | ±20V | 1291 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-11 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
479 In Stock | 1 : ¥35.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22.4A (Tc) | 10V | 150mOhm @ 9.3A, 10V | 4.5V @ 900µA | 86 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 195.3W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO220-3 | TO-220-3 | |||
240 In Stock | 1 : ¥47.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 21A (Tc) | 10V | 115mOhm @ 9.7A, 10V | 4.5V @ 490µA | 41 nC @ 10 V | ±20V | 1950 pF @ 400 V | - | 114W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
845 In Stock | 1 : ¥22.25000 Cut Tape (CT) 1,000 : ¥11.51893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 230mOhm @ 5.2A, 10V | 4.5V @ 260µA | 23 nC @ 10 V | ±20V | 1044 pF @ 400 V | - | 63W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,285 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥10.75694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.7A (Tc) | 10V | 420mOhm @ 3.4A, 10V | 4.5V @ 345µA | 32 nC @ 10 V | ±20V | 870 pF @ 100 V | - | 83.3W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,407 In Stock | 1 : ¥24.96000 Cut Tape (CT) 1,000 : ¥12.91846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11.4A (Tc) | 10V | 310mOhm @ 4.4A, 10V | 4.5V @ 440µA | 41 nC @ 10 V | ±20V | 1110 pF @ 100 V | - | 104.2W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
954 In Stock | 1 : ¥33.99000 Cut Tape (CT) 1,000 : ¥17.58737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17A (Tc) | 10V | 145mOhm @ 8.5A, 10V | 4.5V @ 420µA | 36 nC @ 10 V | ±20V | 1694 pF @ 400 V | - | 98W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7-11 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
216 In Stock | 1 : ¥49.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 117 nC @ 10 V | ±20V | 2300 pF @ 100 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
220 In Stock | 1 : ¥49.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22.4A (Tc) | 10V | 150mOhm @ 9.3A, 10V | 4.5V @ 900µA | 86 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 195.3W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
174 In Stock | 1 : ¥87.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 75mOhm @ 26A, 10V | 3.5V @ 1.74mA | 116 nC @ 10 V | ±20V | 4000 pF @ 100 V | - | 313W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
3,922 In Stock | 1 : ¥26.19000 Cut Tape (CT) 1,000 : ¥13.52853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 299mOhm @ 6.6A, 10V | 3.5V @ 440µA | 29 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 96W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3 In Stock | 1 : ¥37.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 21A (Tc) | 10V | 115mOhm @ 9.7A, 10V | 4.5V @ 490µA | 41 nC @ 10 V | ±20V | 1950 pF @ 400 V | - | 114W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 30 : ¥24.56367 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 14A (Tc) | - | 190mOhm @ 6.4A, 10V | 4.5V @ 320µA | 28 nC @ 10 V | ±20V | 1291 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 30 : ¥28.85733 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17A (Tc) | - | 145mOhm @ 8.5A, 10V | 4.5V @ 420µA | 36 nC @ 10 V | ±20V | 1694 pF @ 400 V | - | 98W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 |