IPB60R299CPAATMA1 | |
---|---|
DigiKey Part Number | 448-IPB60R299CPAATMA1TR-ND - Tape & Reel (TR) 448-IPB60R299CPAATMA1CT-ND - Cut Tape (CT) 448-IPB60R299CPAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R299CPAATMA1 |
Description | MOSFET N-CH 600V 11A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 96W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 299mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥21.96900 | ¥219.69 |
100 | ¥17.77500 | ¥1,777.50 |
500 | ¥15.79976 | ¥7,899.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.52853 | ¥13,528.53 |
2,000 | ¥12.73854 | ¥25,477.08 |
5,000 | ¥12.22131 | ¥61,106.55 |