AUIRS21811STR | |
---|---|
DigiKey Part Number | AUIRS21811STR-ND - Tape & Reel (TR) AUIRS21811SCT-ND - Cut Tape (CT) AUIRS21811SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRS21811STR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 35ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.17600 | ¥231.76 |
25 | ¥21.91040 | ¥547.76 |
100 | ¥18.98930 | ¥1,898.93 |
250 | ¥18.01528 | ¥4,503.82 |
500 | ¥16.16510 | ¥8,082.55 |
1,000 | ¥13.63320 | ¥13,633.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.95156 | ¥32,378.90 |
5,000 | ¥12.46465 | ¥62,323.25 |