IPB80R290C3AATMA2 | |
---|---|
DigiKey Part Number | 448-IPB80R290C3AATMA2TR-ND - Tape & Reel (TR) 448-IPB80R290C3AATMA2CT-ND - Cut Tape (CT) 448-IPB80R290C3AATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80R290C3AATMA2 |
Description | MOSFET N-CH 800V 17A TO263-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥40.18700 | ¥401.87 |
100 | ¥32.51330 | ¥3,251.33 |
500 | ¥28.90098 | ¥14,450.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.74640 | ¥24,746.40 |
2,000 | ¥23.30136 | ¥46,602.72 |