IPBE65R190CFD7AATMA1 | |
---|---|
DigiKey Part Number | 448-IPBE65R190CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPBE65R190CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPBE65R190CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPBE65R190CFD7AATMA1 |
Description | MOSFET N-CH 650V 14A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 77W (Tc) Surface Mount PG-TO263-7-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1291 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.45500 | ¥234.55 |
100 | ¥18.97780 | ¥1,897.78 |
500 | ¥16.86902 | ¥8,434.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.44408 | ¥14,444.08 |
2,000 | ¥13.60065 | ¥27,201.30 |
5,000 | ¥13.04847 | ¥65,242.35 |