IPW60R099CPAFKSA1 | |
---|---|
DigiKey Part Number | IPW60R099CPAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099CPAFKSA1 |
Description | MOSFET N-CH 600V 31A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
30 | ¥55.21900 | ¥1,656.57 |
120 | ¥49.40725 | ¥5,928.87 |
510 | ¥43.59471 | ¥22,233.30 |
1,020 | ¥39.23522 | ¥40,019.92 |
2,010 | ¥36.76485 | ¥73,897.35 |