IPW60R099C7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R099C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099C7XKSA1 |
Description | MOSFET N-CH 600V 14A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 110W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 490µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1819 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥34.55767 | ¥1,036.73 |
90 | ¥29.62100 | ¥2,665.89 |
300 | ¥27.97547 | ¥8,392.64 |
750 | ¥26.32983 | ¥19,747.37 |
1,500 | ¥22.54489 | ¥33,817.33 |
3,000 | ¥21.22839 | ¥63,685.17 |