IPW60R090CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R090CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R090CFD7XKSA1 |
Description | MOSFET N-CH 600V 25A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 125W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 570µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2103 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
30 | ¥35.90133 | ¥1,077.04 |
120 | ¥30.77175 | ¥3,692.61 |
510 | ¥27.35265 | ¥13,949.85 |
1,020 | ¥23.42073 | ¥23,889.14 |
2,010 | ¥22.05309 | ¥44,326.71 |