PMV30XPEAR | |
---|---|
DigiKey Part Number | 1727-2531-2-ND - Tape & Reel (TR) 1727-2531-1-ND - Cut Tape (CT) 1727-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV30XPEAR |
Description | MOSFET P-CH 20V 4.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 490mW (Ta), 5.435W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV30XPEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1465 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 5.435W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69940 | ¥169.94 |
500 | ¥1.57332 | ¥786.66 |
1,000 | ¥1.06990 | ¥1,069.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98493 | ¥2,954.79 |
6,000 | ¥0.94403 | ¥5,664.18 |
9,000 | ¥0.84963 | ¥7,646.67 |
30,000 | ¥0.83704 | ¥25,111.20 |
75,000 | ¥0.78669 | ¥59,001.75 |