NCP1117IST18T3G | |
---|---|
DigiKey Part Number | 488-NCP1117IST18T3GTR-ND - Tape & Reel (TR) 488-NCP1117IST18T3GCT-ND - Cut Tape (CT) 488-NCP1117IST18T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IST18T3G |
Description | LDO REGULATOR, 1 A, FIXED AND AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.07200 | ¥101.80 |
100 | ¥3.02450 | ¥302.45 |
250 | ¥2.55948 | ¥639.87 |
500 | ¥2.44308 | ¥1,221.54 |
1,000 | ¥1.80320 | ¥1,803.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.68687 | ¥6,747.48 |
8,000 | ¥1.57053 | ¥12,564.24 |
12,000 | ¥1.48909 | ¥17,869.08 |
28,000 | ¥1.45419 | ¥40,717.32 |