XRCGB24M000F2P91R0

DigiKey Part Number
490-XRCGB24M000F2P91R0TR-ND - Tape & Reel (TR)
490-XRCGB24M000F2P91R0CT-ND - Cut Tape (CT)
490-XRCGB24M000F2P91R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F2P91R0
Description
2.0X1.6MM 24.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F2P91R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.49600¥24.96
50¥2.24620¥112.31
100¥1.99740¥199.74
500¥1.89746¥948.73
1,000¥1.59787¥1,597.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49799¥4,493.97
6,000¥1.44806¥8,688.36
15,000¥1.39813¥20,971.95
Manufacturers Standard Package