R6015KNJTL | |
---|---|
DigiKey Part Number | R6015KNJTLTR-ND - Tape & Reel (TR) R6015KNJTLCT-ND - Cut Tape (CT) R6015KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6015KNJTL |
Description | MOSFET N-CH 600V 15A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 184W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6015KNJTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 184W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥18.93200 | ¥189.32 |
100 | ¥15.06990 | ¥1,506.99 |
500 | ¥12.75130 | ¥6,375.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.81929 | ¥10,819.29 |
2,000 | ¥10.27831 | ¥20,556.62 |
5,000 | ¥9.89191 | ¥49,459.55 |