15A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,349 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,000 : ¥7.83224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 15A (Tc) | 6V, 10V | 95mOhm @ 15A, 10V | 2V @ 250µA (Min) | 25 nC @ 10 V | ±20V | 900 pF @ 25 V | - | 2.7W (Ta), 62W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,495 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,500 : ¥11.45816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 220mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,961 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥11.82825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 240mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 57W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
6,145 In Stock 597,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Tc) | 1.5V, 4.5V | 19mOhm @ 4.5A, 4.5V | 1V @ 250µA | 27 nC @ 8 V | ±12V | 1304 pF @ 15 V | - | 2.03W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
6,459 In Stock 15,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.30946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Tc) | 1.8V, 4.5V | 20mOhm @ 4.5A, 4.5V | 1V @ 250µA | 27 nC @ 8 V | ±12V | 1304 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | ||
6,925 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Tc) | 4.5V, 10V | 33mOhm @ 7A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
26,929 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.07504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 90mOhm @ 5A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 1480 pF @ 50 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,907 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.40219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Tc) | 10V | 32mOhm @ 4A, 10V | 3.5V @ 250µA | 12 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,927 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 110mOhm @ 10A, 10V | 2.5V @ 250µA | 20.1 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 50W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
5,581 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.28688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 15A (Tc) | 2.5V, 4.5V | 22mOhm@ 13.5A, 4.5V | 1V @ 250µA | 38 nC @ 4.5 V | ±8V | 3600 pF @ 6 V | - | 6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,670 In Stock | 1 : ¥9.36000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4V, 5V | 160mOhm @ 9A, 5V | 2V @ 250µA | 28 nC @ 5 V | ±10V | 930 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
770 In Stock 12,500 Factory | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.57040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 140mOhm @ 7.5A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
924 In Stock | 1 : ¥11.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 160mOhm @ 7.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4,378 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,500 : ¥6.97012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 200mOhm @ 11.3A, 10V | 2V @ 1.54mA | 62 nC @ 10 V | ±20V | 1490 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,398 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.98013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 53 nC @ 10 V | ±20V | 2385 pF @ 25 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,768 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥5.38645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4V, 10V | 120mOhm @ 15A, 10V | 2.5V @ 1mA | 64 nC @ 10 V | ±20V | 3800 pF @ 25 V | - | 1.35W (Ta), 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,543 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥5.57282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 160mOhm @ 7.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,658 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.14051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 10V | 240mOhm @ 10.6A, 10V | 2.1V @ 1.54mA | 48 nC @ 10 V | ±20V | 1280 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,414 In Stock | 1 : ¥15.02000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 15A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 850 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
854 In Stock | 1 : ¥22.00000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 3.8V @ 250µA | 15.6 nC @ 10 V | ±30V | 717 pF @ 100 V | - | 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
1,000 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 15A (Tc) | 10V | 290mOhm @ 8.5A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±30V | 1260 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,956 In Stock | 1 : ¥24.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 15A (Tc) | 10V | 290mOhm @ 8.5A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±30V | 1260 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
464 In Stock 2,170 Factory | 1 : ¥32.76000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 15A (Tc) | 10V | 240mOhm @ 7A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±15V | 3650 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,373 In Stock | 1 : ¥45.89000 Cut Tape (CT) 1,000 : ¥23.73315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 15A (Tc) | 10V | 330mOhm @ 7.5A, 10V | 5V @ 100µA | 29.7 nC @ 10 V | ±30V | 1027 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
248 In Stock | 1 : ¥52.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 15A (Tc) | 10V | 340mOhm @ 9.2A, 10V | 3.5V @ 1mA | 94 nC @ 10 V | ±20V | 2400 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-21 | TO-247-3 |