DMN3020UTS-13 | |
---|---|
DigiKey Part Number | DMN3020UTS-13DITR-ND - Tape & Reel (TR) DMN3020UTS-13DICT-ND - Cut Tape (CT) DMN3020UTS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3020UTS-13 |
Description | MOSFET N-CH 30V 15A 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Tc) 1.4W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DMN3020UTS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1304 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.66900 | ¥266.90 |
500 | ¥2.08398 | ¥1,041.99 |
1,000 | ¥1.69393 | ¥1,693.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30946 | ¥3,273.65 |