DMN1019USN-13 | |
---|---|
DigiKey Part Number | DMN1019USN-13DITR-ND - Tape & Reel (TR) DMN1019USN-13DICT-ND - Cut Tape (CT) DMN1019USN-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1019USN-13 |
Description | MOSFET N-CH 12V 9.3A SC59 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2426 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 680mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥1.86680 | ¥186.68 |
500 | ¥1.41006 | ¥705.03 |
1,000 | ¥1.26229 | ¥1,262.29 |
2,000 | ¥1.13776 | ¥2,275.52 |
5,000 | ¥1.00269 | ¥5,013.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91906 | ¥9,190.60 |
20,000 | ¥0.84867 | ¥16,973.40 |
30,000 | ¥0.81278 | ¥24,383.40 |
50,000 | ¥0.78914 | ¥39,457.00 |