9.3A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,151 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 1.8V, 4.5V | 11.2mOhm @ 9.3A, 4.5V | 900mV @ 250µA | 12.2 nC @ 4.5 V | ±12V | 940 pF @ 15 V | - | 1.5W (Ta), 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
12,776 In Stock 70,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.83526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 9.3A (Ta) | 1.2V, 2.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2426 pF @ 10 V | - | 680mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,418 In Stock 591,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 9.3A (Ta) | 1.2V, 2.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2426 pF @ 10 V | - | 680mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,594 In Stock 235,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.3A (Ta) | 2.5V, 10V | 13mOhm @ 10A, 10V | 1.1V @ 250µA | 60.2 nC @ 10 V | ±12V | 2575 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 155°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
998 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.53137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 4.5V, 10V | 20mOhm @ 9A, 10V | 3V @ 250µA | 19.2 nC @ 4.5 V | ±20V | 2080 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC | |||
25,863 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 4.5V, 10V | 18mOhm @ 9.3A, 10V | 3V @ 250µA | 17 nC @ 5 V | ±20V | 1160 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
650 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.16520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 4.5V, 10V | 5.9mOhm @ 30A, 10V | 2.2V @ 250µA | 18.2 nC @ 10 V | ±20V | 1113 pF @ 15 V | - | 820mW (Ta), 25.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥23.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9.3A (Ta) | 10V | 500mOhm @ 4.6A, 10V | 3.5V @ 350µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock 10,000 Factory Check Lead Time | 10,000 : ¥0.90477 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 9.3A (Ta) | 1.2V, 4.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2426 pF @ 10 V | - | 680mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 9,000 Factory Check Lead Time | 3,000 : ¥1.04886 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 9.3A (Ta) | 1.2V, 4.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2426 pF @ 10 V | - | 680mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥21.84000 Cut Tape (CT) 2,000 : ¥6.46703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9.3A (Ta) | 10V | 560mOhm @ 4.6A, 10V | 3.5V @ 350µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 4.5V, 10V | 18mOhm @ 9.3A, 10V | 3V @ 250µA | 17 nC @ 5 V | ±20V | 1160 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 4.5V, 10V | 12mOhm @ 12A, 10V | 2.6V @ 250µA | 77.1 nC @ 10 V | ±20V | 4600 pF @ 15 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.3A (Ta) | 4.5V, 10V | 5.9mOhm @ 30A, 10V | 2.2V @ 250µA | 18.2 nC @ 10 V | ±20V | 1113 pF @ 15 V | - | 820mW (Ta), 25.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |