NTTFS4C08NTAG | |
---|---|
DigiKey Part Number | NTTFS4C08NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C08NTAGOSCT-ND - Cut Tape (CT) NTTFS4C08NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C08NTAG |
Description | MOSFET N-CH 30V 9.3A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.3A (Ta) 820mW (Ta), 25.5W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS4C08NTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1113 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 820mW (Ta), 25.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.40000 | ¥44.00 |
100 | ¥3.04500 | ¥304.50 |
500 | ¥2.54406 | ¥1,272.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.16520 | ¥3,247.80 |
3,000 | ¥1.92837 | ¥5,785.11 |
7,500 | ¥1.82687 | ¥13,701.52 |
10,500 | ¥1.69155 | ¥17,761.28 |
37,500 | ¥1.67480 | ¥62,805.00 |