TK9P65W,RQ | |
---|---|
DigiKey Part Number | TK9P65WRQTR-ND - Tape & Reel (TR) TK9P65WRQCT-ND - Cut Tape (CT) TK9P65WRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK9P65W,RQ |
Description | MOSFET N-CH 650V 9.3A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9.3A (Ta) 80W (Tc) Surface Mount DPAK |
EDA/CAD Models | TK9P65W,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.46703 | ¥12,934.06 |
4,000 | ¥6.34208 | ¥25,368.32 |