ISC045N03L5SATMA1 | |
---|---|
DigiKey Part Number | 448-ISC045N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISC045N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISC045N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC045N03L5SATMA1 |
Description | MOSFET N-CH 30V 18A/63A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 63A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISC045N03L5SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.83070 | ¥283.07 |
500 | ¥2.21008 | ¥1,105.04 |
1,000 | ¥1.79639 | ¥1,796.39 |
2,000 | ¥1.60588 | ¥3,211.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.52422 | ¥7,621.10 |
10,000 | ¥1.41535 | ¥14,153.50 |
25,000 | ¥1.38268 | ¥34,567.00 |
50,000 | ¥1.34743 | ¥67,371.50 |