MA12070PXUMA1 | |
---|---|
DigiKey Part Number | MA12070PXUMA1TR-ND - Tape & Reel (TR) MA12070PXUMA1CT-ND - Cut Tape (CT) MA12070PXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA12070PXUMA1 |
Description | IC AMP CLASS D STEREO 30W 64QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6 |
Datasheet | Datasheet |
EDA/CAD Models | MA12070PXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4V ~ 26V | |
Features | Digital Inputs, I2S, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | PG-VQFN-64-6 | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥41.12300 | ¥411.23 |
25 | ¥38.87840 | ¥971.96 |
100 | ¥33.69470 | ¥3,369.47 |
250 | ¥31.96700 | ¥7,991.75 |
500 | ¥28.68390 | ¥14,341.95 |
1,000 | ¥24.19126 | ¥24,191.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.98175 | ¥45,963.50 |