STSPIN32F0601QTR | |
---|---|
DigiKey Part Number | 497-STSPIN32F0601QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0601QTR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
EDA/CAD Models | STSPIN32F0601QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.58561 | ¥29,378.41 |
3,000 | ¥18.44194 | ¥55,325.82 |