P4SMF5.0CA | |
---|---|
DigiKey Part Number | 1655-P4SMF5.0CATR-ND - Tape & Reel (TR) 1655-P4SMF5.0CACT-ND - Cut Tape (CT) 1655-P4SMF5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF5.0CA |
Description | 5.0V,400WPACKAGE SOD-123FL TRANS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80030 | ¥400.15 |
1,000 | ¥0.55613 | ¥556.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48194 | ¥1,445.82 |
6,000 | ¥0.44705 | ¥2,682.30 |
9,000 | ¥0.37073 | ¥3,336.57 |
30,000 | ¥0.36419 | ¥10,925.70 |
75,000 | ¥0.32712 | ¥24,534.00 |
150,000 | ¥0.28350 | ¥42,525.00 |