EGA10603V12B0DG | |
---|---|
DigiKey Part Number | 3526-EGA10603V12B0DGCT-ND - Cut Tape (CT) 3526-EGA10603V12B0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGA10603V12B0DG |
Description | ESD SUPPRESSORS 0603 VDC 12V CP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.59200 | ¥2.96 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.50580 | ¥25.29 |
100 | ¥0.47040 | ¥47.04 |
250 | ¥0.41804 | ¥104.51 |
500 | ¥0.34826 | ¥174.13 |
1,000 | ¥0.33086 | ¥330.86 |