DMN3020UFDF-7 | |
---|---|
DigiKey Part Number | 31-DMN3020UFDF-7TR-ND - Tape & Reel (TR) 31-DMN3020UFDF-7CT-ND - Cut Tape (CT) 31-DMN3020UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3020UFDF-7 |
Description | MOSFET N-CH 30V 15A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Tc) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1304 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.03W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.95140 | ¥195.14 |
500 | ¥1.52384 | ¥761.92 |
1,000 | ¥1.23857 | ¥1,238.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10719 | ¥3,321.57 |
6,000 | ¥1.05089 | ¥6,305.34 |
9,000 | ¥0.97582 | ¥8,782.38 |
30,000 | ¥0.95743 | ¥28,722.90 |