IN-S126TBSRGB | |
---|---|
DigiKey Part Number | 1830-IN-S126TBSRGBTR-ND - Tape & Reel (TR) 1830-IN-S126TBSRGBCT-ND - Cut Tape (CT) 1830-IN-S126TBSRGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126TBSRGB |
Description | LED RGB CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 526nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 518nm Green, 463nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.65860 | ¥165.86 |
1,000 | ¥1.29822 | ¥1,298.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19006 | ¥3,570.18 |
6,000 | ¥1.08187 | ¥6,491.22 |
15,000 | ¥1.00974 | ¥15,146.10 |
30,000 | ¥0.97368 | ¥29,210.40 |
75,000 | ¥0.93762 | ¥70,321.50 |