EAPL4508RGBA0 | |
---|---|
DigiKey Part Number | 1080-EAPL4508RGBA0TR-ND - Tape & Reel (TR) 1080-EAPL4508RGBA0CT-ND - Cut Tape (CT) 1080-EAPL4508RGBA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPL4508RGBA0 |
Description | LED RGB CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 460nm Blue LED Indication - Discrete 2.15V Red, 3.2V Green, 3.2V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 3.40mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.15V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.50mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.91100 | ¥39.11 |
100 | ¥2.56480 | ¥256.48 |
1,000 | ¥2.02465 | ¥2,024.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88965 | ¥3,779.30 |
6,000 | ¥1.82217 | ¥10,933.02 |
10,000 | ¥1.79518 | ¥17,951.80 |
50,000 | ¥1.68719 | ¥84,359.50 |