SFW15R-1STE1LF | |
---|---|
DigiKey Part Number | 609-1905-2-ND - Tape & Reel (TR) 609-1905-1-ND - Cut Tape (CT) 609-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW15R-1STE1LF |
Description | CONN FFC FPC BOTTOM 15POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW15R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.33480 | ¥108.37 |
50 | ¥4.08020 | ¥204.01 |
100 | ¥3.90950 | ¥390.95 |
250 | ¥3.56964 | ¥892.41 |
500 | ¥3.39968 | ¥1,699.84 |
1,000 | ¥2.80472 | ¥2,804.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.68912 | ¥5,378.24 |
4,000 | ¥2.50565 | ¥10,022.60 |
6,000 | ¥2.40647 | ¥14,438.82 |
10,000 | ¥2.28950 | ¥22,895.00 |
14,000 | ¥2.21705 | ¥31,038.70 |
20,000 | ¥2.14400 | ¥42,880.00 |