500mcd Red, 900mcd Green, 325mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,371 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.88965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 500mcd Red, 900mcd Green, 325mcd Blue | Oval with Flat Top | 3.40mm x 0.80mm | 2.15V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 624nm Red, 530nm Green, 460nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | - | 4.50mm L x 1.25mm W | 0.90mm | ||
0 In Stock Check Lead Time | 6,000 : ¥2.48404 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 500mcd Red, 900mcd Green, 325mcd Blue | Oval with Flat Top | 3.40mm x 0.80mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 624nm Red, 530nm Green, 460nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | - | 4.50mm L x 1.25mm W | 0.90mm | ||
0 In Stock Check Lead Time | 6,000 : ¥3.26260 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 500mcd Red, 900mcd Green, 325mcd Blue | Rectangle with Flat Top | - | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 624nm Red, 530nm Green, 460nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 6-SMD, No Lead | - | 4.50mm L x 1.25mm W | 0.90mm |